Siretta DELTA12C/x/BNCM/S/S/17 Rod Omni-Directional Antenna with SMA Connector, LoRaWAN

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

£11.45

(exc. VAT)

£13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£11.45-
10 - 99£10.319%
100 +£9.5116%

*price indicative

RS Stock No.:
278-049
Mfr. Part No.:
DELTA12C/x/BNCM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

LoRaWAN

Product Type

Antenna

Connector Type

SMA

Antenna Physical Form

Rod

Bandwidth

26MHz

Antenna Length

150mm

Antenna Mount Type

Terminal

Maximum Frequency

928MHz

Gain

3dBi

Directivity

Omni-Directional

Minimum Frequency

902MHz

Connector Gender

Male

Standards/Approvals

EU

Series

Delta 12C

COO (Country of Origin):
CN

Siretta Delta 12C Series Antenna, 150mm Length, 3dBi Gain - DELTA12C/x/BNCM/S/S/17


This Siretta DELTA12C/x/BNCM/S/S/17 antenna is a 915MHz LoRa terminal-mount whip designed for ISM band radio links between 902–928MHz. It provides omnidirectional coverage for LoRaWAN deployments and is intended for Compact installations where space is restricted. The flexible rubber rod form factor suits mobile and gateway environments while meeting EU approvals for electronic goods.

Features and Benefits:


• 3dBi gain delivers extended link budget for LoRaWAN nodes
• 26MHz bandwidth supports robust operation across the band
• Omni-directional pattern enables uniform coverage around installations
• SMA male Terminal mount simplifies antenna connection to radios
• Linear polarisation maintains predictable signal orientation

Applications


• Used with outdoor and indoor LoRaWAN gateways
• Suitable for urban IoT node deployments requiring Compact antennas
• Ideal for mobile asset tracking within the 902–928MHz band
• Can be used for high-volume ISM in industrial settings

What temperature range can it operate within?


It functions between -30° and +75°C.

What is the antenna impedance and VSWR limit?


The antenna uses 50 ohm impedance and has a VSWR below 3.0:1.

Which connector type and gender does it use?


It features an SMA connector with a male gender.

How Compact is the antenna in physical size?


The overall dimensions are 150mm x 15mm.

What protocol and polarisation does it support?


It is intended for LoRaWAN RF protocols and uses linear polarisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy