Siretta DELTA5A/x/BNCM/S/S/17 Rod Multi-Band Antenna with SMA Male Connector, 4G, 5G
- RS Stock No.:
- 278-052
- Mfr. Part No.:
- DELTA5A/x/BNCM/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.63 |
| 10 - 99 | £9.57 |
| 100 + | £8.83 |
*price indicative
- RS Stock No.:
- 278-052
- Mfr. Part No.:
- DELTA5A/x/BNCM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 410 → 1900 MHZ | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Rod | |
| Antenna Mounting Type | Direct | |
| Internal/External | External | |
| Series | DELTA5A | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 410 → 1900 MHZ | ||
Connector Type SMA Male | ||
Antenna Physical Form Rod | ||
Antenna Mounting Type Direct | ||
Internal/External External | ||
Series DELTA5A | ||
- COO (Country of Origin):
- CN
The Siretta Delta 5A is a wave helically wound Omni-directional antenna providing superior performance at 868 MHz 915 MHz and 5.8 GHz. Typical applications are low power short range systems such as wireless sensor monitoring street lighting control smart energy meters and security systems. The Delta 5A is supplied with either an SMA male or for volume orders a reverse polarity SMA male connector.
Supports ISM 5.8G
Overmoulded flexible whip
Overmoulded flexible whip
Related links
- Siretta DELTA5A/x/TNCM/S/S/17 Rod Multi-Band Antenna with SMA Male Connector 5G
- Siretta DELTA5A/x/SMAM/RP/S/17 Rod Multi-Band Antenna with SMA Male Connector 5G
- Siretta TANGO39/2M/BNCM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 5G
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector, ISM Band
- Siretta OSCAR1A/20M/SMAM/S/S/31 Rod Multi-Band Antenna with SMA Male Connector 5G
- Siretta DELTA1A/x/SMAF/S/S/11 Rod Multi-Band Antenna with SMA Male Connector 5G
- Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 5G
- Siretta OSCAR42b/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector, 4G (LTE)
