Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector, 4G, 5G
- RS Stock No.:
- 278-069
- Mfr. Part No.:
- TANGO37/2.5M/SMAM/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£39.52
(exc. VAT)
£47.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.52 |
| 10 - 99 | £35.58 |
| 100 + | £32.81 |
*price indicative
- RS Stock No.:
- 278-069
- Mfr. Part No.:
- TANGO37/2.5M/SMAM/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 410 → 1900 MHZ | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Panel Mount | |
| Internal/External | External | |
| Antenna Physical Form | Round | |
| Series | TANGO37 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 410 → 1900 MHZ | ||
Connector Type SMA Male | ||
Antenna Mounting Type Panel Mount | ||
Internal/External External | ||
Antenna Physical Form Round | ||
Series TANGO37 | ||
- COO (Country of Origin):
- CN
The Siretta Tango 37 is a versatile antenna that supports both local wireless connections for sensor and control units and long-range 4G network connections. Ideal for switching products on and off in buildings without wires. Custom connectors and cable lengths are available for volume orders.
4G antenna plus 868MHz antenna in one package
Small puck antenna
Suitable for IoT applications
Small puck antenna
Suitable for IoT applications
Related links
- Siretta TANGO42/2.5M/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 3G 5G
- Siretta TANGO39/2M/BNCM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 5G
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE)
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE), GPS
- Siretta TANGO28/0.1M/SMAM/S/S/35 Round Multi-Band Antenna with SMA Male Connector 5G
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multiband Antenna with SMA Connector 5G
