Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector, 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£30.20

(exc. VAT)

£36.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£30.20
5 - 9£29.39
10 - 24£28.61
25 - 49£27.87
50 +£27.18

*price indicative

RS Stock No.:
219-8157
Mfr. Part No.:
TANGO420/2.5M/SMAM/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

690 → 2700 MHz

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Internal/External

External

Antenna Physical Form

Puck

Lead Length

2.5m

Series

Tango 420

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

COO (Country of Origin):
TW
The Siretta Tango 420 has two 4G antennas within the package and is suitable for multiple applications. It has a wide climatic range, having a weather resistant design. Excellent for use in IoT systems with sensors and controls that require remote monitoring and reporting. Supplied as standard with SMA male connectors and 2.5m of cable. Alternative cable lengths and connectors can be supplied for volume orders.

2 port MIMO 3G/4G antenna
690 - 2700MHz

Related links