Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE),
- RS Stock No.:
- 219-8151
- Mfr. Part No.:
- ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£51.27
(exc. VAT)
£61.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 41 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.27 |
| 5 - 9 | £46.14 |
| 10 - 24 | £43.84 |
| 25 - 49 | £42.13 |
| 50 + | £41.07 |
*price indicative
- RS Stock No.:
- 219-8151
- Mfr. Part No.:
- ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi | |
| Frequency Range | 698 - 960/1710-2700 MHz | |
| Connector Type | SMA | |
| Internal/External | External, Internal | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | Puck | |
| Gain | 2dBi | |
| Lead Length | 3m | |
| Series | Alpha 22 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi | ||
Frequency Range 698 - 960/1710-2700 MHz | ||
Connector Type SMA | ||
Internal/External External, Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Puck | ||
Gain 2dBi | ||
Lead Length 3m | ||
Series Alpha 22 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
The Siretta Alpha 22 Antenna is compact and low profile package, capable of 2G/3G/4G, WiFi & Global Positioning. Designed for users who want an all-in-one solution rather than having to install three separate antennas. The Alpha 22 is very compact solution for mobile vehicle interiors, in-building applications close to perimeter windows or protected exterior environments. The Alpha 22 GPS antenna has a wide upper frequency band to cover the Galieo, GPS and GLONASS satellite positioning systems.
2G/3G/4G, WiFi and GPS Antenna
Low profile design
Adhesive Base
Galileo - GPS - GLONASS Coverage
Bluetooth and ZIGBEE Compatible
Low profile design
Adhesive Base
Galileo - GPS - GLONASS Coverage
Bluetooth and ZIGBEE Compatible
Related links
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector 3G (UTMS), 4G
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE)
- Siretta OSCAR18/1M/SMAM/S/S/22 Yagi Multiband Antenna with N Type Female Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta TANGO1/1M/SMAM/S/S/4 Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
