Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G

Bulk discount available

Subtotal (1 unit)*

£54.94

(exc. VAT)

£65.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 48 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£54.94
5 - 9£51.81
10 - 24£47.36
25 - 49£43.62
50 +£41.64

*price indicative

RS Stock No.:
202-4090
Mfr. Part No.:
TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi

Frequency Range

1.17 → 2.7 GHz

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Puck

Gain

2dBi

Internal/External

External

Series

Tango 22A

Lead Length

3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

COO (Country of Origin):
TW
The Siretta Tango 22A combines 3 separate antennas into one compact and low profile package, capable of 2G, 3G, 4G WiFi & Global Positioning. Designed for users who want an ’all-in-one’ solution rather than having to install three separate antennas. The cellular antenna is quad band, so frequencies from 698 to 960Mhz and 1710 to 2700MHz are covered, allowing this antenna to be used worldwide for all cellular operators on 2G and 3G networks. 4G Networks are also covered for most regions.

2G, 3G, 4G GPS & WiFi combined
Low profile design
Through hole mount
Galileo - GPS - GLONASS Coverage

Related links