Siretta TANGO39/2M/BNCM/S/S/17 Round Multi-Band Antenna with SMA Male Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£23.94

(exc. VAT)

£28.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.94
10 - 99£21.54
100 +£19.87

*price indicative

RS Stock No.:
278-071
Mfr. Part No.:
TANGO39/2M/BNCM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 5G

Frequency Range

410 → 1900 MHZ

Connector Type

SMA Male

Antenna Mounting Type

Panel Mount

Internal/External

External

Antenna Physical Form

Round

Series

TANGO39

COO (Country of Origin):
CN
The Siretta Tango 39 is a compact puck-shaped antenna tuned to the 433MHz ISM band. It is ideal for applications like garage remote control systems, TETRA Radio Systems, property alarms, wireless sensor connections, and LoRa EU433 IoT devices. Supplied with an SMA male connector and 1m of cable, with alternative connectors and cable lengths available for volume orders.

433MHz ISM band frequency
Compact puck design
1dBi Peak Gain
TETRA Compatible

Related links