Siretta TANGO28/0.1M/IPEXMHF4/S/S/35 Round Multi-Band Antenna with UFL Connector, 410 MHz, 1900 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.63

(exc. VAT)

£15.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.63
10 - 99£11.37
100 +£10.48

*price indicative

RS Stock No.:
278-066
Mfr. Part No.:
TANGO28/0.1M/IPEXMHF4/S/S/35
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Connector Type

UFL

Bandwidth

5GHz

Minimum Frequency

410MHz

Antenna Mount Type

Panel

Antenna Physical Form

Round

Internal/External

External

Series

TANGO28

Lead Length

100mm

Maximum Frequency

1900MHz

Directivity

Omni-Directional

Lead Included

Yes

Standards/Approvals

RoHS Certificate of Compliance

Number of Bands

3

COO (Country of Origin):
TW
The Siretta Tango 28 is a small panel mount antenna ideal for small projects in good signal zones. It supports Bluetooth, Wi-Fi (2.4GHz & 5GHz), and ZigBee for IoT devices. Supplied with 100mm of 1.13mm Ø cable and I-PEX/full connector, with options for custom connectors and cable lengths on volume orders.

Allows simple connection onto PCB

Ground Plane Independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy