Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX, UFL Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 unit)*

£12.30

(exc. VAT)

£14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.30
10 - 49£11.72
50 - 99£10.71
100 - 249£10.48
250 +£9.80

*price indicative

RS Stock No.:
223-7718
Mfr. Part No.:
TANGO28/0.1M/IPEX/S/S/35
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

2.4 GHz

Antenna Mounting Type

Panel Mount

Connector Type

IPEX, UFL

Mounting Type

Panel Mount

Gain

0dBi

Cable Length

100mm

Connector Gender

Female

Series

Tango 28

COO (Country of Origin):
TW
The Siretta Tango 28 is a very small panel mount Wi-Fi / Bluetooth antenna. Ideal for small projects located within a good signal zone. The antenna is compatible with Bluetooth, Wi-Fi and ZigBee enabled IoTdevices.The standard version comes with100mm of 1.13mm Ø cable and an IPEX / uFL connector. Alternative connectors and cable lengths may be specified for volume orders.

Panel mount, small stubby Wi-Fi antenna
Tiny 12.3mm height from panel surface to antenna top
5mm threaded segment

Related links