Siretta DELTA19/X/SMAM/S/S/35 Stubby WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 unit)*

£9.71

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.71
10 - 24£8.88
25 - 99£8.00
100 - 249£7.08
250 +£6.77

*price indicative

RS Stock No.:
226-9048
Mfr. Part No.:
DELTA19/X/SMAM/S/S/35
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

2.4 GHz

Antenna Mounting Type

Direct

Connector Type

SMA

Mounting Type

Direct

Gain

0dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Series

Delta 19

COO (Country of Origin):
TW
The Siretta Delta 19 is the smallest available, direct connect 2.4GHz stubby antenna. The antenna is ideally suited for covert situations where limiting antenna size is a critical consideration. The antenna has SMA male connectors. The Delta 19 is commonly used with Wi-Fi, Bluetooth and ZigBee applications.

5/8 wave design
SMA male connector
Mounting method direct connect
Frequency 2.4 to 2.5 GHz

Related links