Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 202-4089
- Mfr. Part No.:
- TANGO12/2M/SMAM/SMAM/RP/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£41.36
(exc. VAT)
£49.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 21 unit(s) shipping from 24 December 2025
- Plus 4 unit(s) shipping from 04 February 2026
- Plus 50 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.36 |
| 5 - 9 | £39.01 |
| 10 - 24 | £35.66 |
| 25 - 49 | £32.84 |
| 50 + | £31.35 |
*price indicative
- RS Stock No.:
- 202-4089
- Mfr. Part No.:
- TANGO12/2M/SMAM/SMAM/RP/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Puck | |
| Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA RP | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Cable Length | 2m | |
| Antenna Directivity | Omnidirectional | |
| Series | Tango 12 | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Puck | ||
Mounting Type Through Hole/Bolted | ||
Connector Type SMA RP | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
Connector Gender Male | ||
Cable Length 2m | ||
Antenna Directivity Omnidirectional | ||
Series Tango 12 | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Siretta Tango 12 has two Dual Band WiFi antennas within the package and is suitable for multiple applications. The Tango 12 is particularly useful for kiosks/terminals within airports, hotels and transportation booking halls. Supplied as standard with SMAmale reverse polarity connectors and 1.5m or 2m of cable. Alternative cable lengths and connectors can be supplied for volume orders.
2 port MIMO WiFi/Bluetooth/Zigbee
2400 - 2500MHz
4900 - 5900MHz
2400 - 2500MHz
4900 - 5900MHz
Related links
- Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector WiFi, ZigBee
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta DELTA20/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA Connector WiFi
- Siretta DELTA19/X/SMAM/S/S/35 Stubby WiFi Antenna with SMA Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
