Siretta DELTA20/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 unit)*

£9.24

(exc. VAT)

£11.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.24
5 - 9£8.66
10 - 49£7.86
50 - 99£7.17
100 +£6.82

*price indicative

RS Stock No.:
202-4077
Mfr. Part No.:
DELTA20/X/SMAM/RP/S/35
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

Stubby

Antenna Mounting Type

Direct

Connector Type

SMA

Mounting Type

Direct

Gain

0dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Height

28.5mm

Width

7.9mm

Series

Delta 20

COO (Country of Origin):
TW
The Siretta Delta 20 is a compact, direct connect 2.4GHz stubby antenna commonly used with WiFi, Bluetooth and Zigbee applications. The antenna can be used with IoT industrial modems and routers as well as WiFi modems such as TP-Link and NetGear that operate on the 2.4GHz frequency.

1/4 wave monopole
Groundplane independent
WiFi, Bluetooth and ZigBee compatible

Related links