Siretta DELTA45/X/SMAM/RP/S/35 Stubby Antenna with SMA Connector, ZigBee, 2G (GSM/GPRS), Cat-M, ISM Band, WiFi (Dual

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.40

(exc. VAT)

£35.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 53 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£29.40
10 - 99£26.43
100 +£24.37

*price indicative

RS Stock No.:
279-905
Mfr. Part No.:
DELTA45/X/SMAM/RP/S/35
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

ZigBee, 2G (GSM/GPRS), Cat-M, ISM Band, WiFi (Dual Band), 5G, IEEE 802.15.4, LoRaWAN, ISM, 3G (UMTS), 4G, WiFi, Bluetooth (BLE), Wi-Fi 6, NB IoT

Product Type

Antenna

Internal/External

External

Antenna Physical Form

Stubby

Connector Type

SMA

Antenna Mount Type

Direct

Gain

8.83dBi

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

ABS/TPEE Black

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

Series

DELTA 45

Number of Bands

6

COO (Country of Origin):
TW

Siretta Antenna, 2.4GHz Maximum Frequency, 8.83dBi Gain - DELTA45/X/SMAM/RP/S/35


This antenna provides external wireless connectivity across multiple radio standards for industrial and automation equipment. It is a stubby monopole designed for direct mounting and connects via an SMA male Interface to support broad RF use in systems operating up to 2.4 GHz and beyond.

Features and Benefits:


• 8.83 dBi gain improves link budget for extended range
• Omni-directional pattern ensures uniform azimuth coverage
• Multi-band operation supports diverse protocol stacks
• External mounting simplifies retrofit and upgrade tasks
• RoHS-compliant construction suits regulated installations

Applications


• Suitable for LoRaWAN sensor gateways in remote monitoring
• Ideal for NB‑IoT and Cat‑M cellular telemetry installations
• Used with Wi‑Fi 6 access points requiring external antennas
• Can be used for ZigBee mesh nodes and IEEE 802.15.4 devices
• Suitable for Bluetooth and ISM band connectivity in automation

Which connector type is required to attach this antenna?


It uses a male SMA connector that mates with standard SMA female ports on radios and routers.

What protocols and cellular generations does it support?


It supports a wide set including ZigBee, Bluetooth (BLE), Wi‑Fi, Wi‑Fi 6, 2G, 3G, 4G and 5G, Plus Cat‑M and NB‑IoT.

Is this antenna intended for internal or external installation?


It is designed as an external antenna for installation where an outside-facing RF element is required.

How many frequency bands can it handle simultaneously?


The design covers six distinct bands to accommodate multi-band IoT and cellular applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy