Siretta DELTA20/X/SMAM/S/S/35 Stubby WiFi Antenna with SMA Connector, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 205-8716
- Mfr. Part No.:
- DELTA20/X/SMAM/S/S/35
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.98 |
| 10 - 24 | £8.48 |
| 25 - 49 | £8.26 |
| 50 - 99 | £8.06 |
| 100 + | £7.86 |
*price indicative
- RS Stock No.:
- 205-8716
- Mfr. Part No.:
- DELTA20/X/SMAM/S/S/35
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | WiFi, Bluetooth (BLE) | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Stubby | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Direct | |
| Connector Type | SMA | |
| Gain | 0dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | 5/8 Wave Monopole | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | DELTA 20 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols WiFi, Bluetooth (BLE) | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Stubby | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Direct | ||
Connector Type SMA | ||
Gain 0dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction 5/8 Wave Monopole | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series DELTA 20 | ||
The Siretta Delta 20 is the compact and straight direct connect 2.4GHz stubby antenna at 28.5mm long including the connector. This antenna is available with the SMA male and the Reverse polarity SMA male connectors. The Delta 25 is the right angle version of the Delta 20. This range of very compact 2.4GHz direct connect antennas is likely to be the most popular stubby antennas given their performance and size.
Compact direct connect WiFi / Bluetooth antenna
28.5mm overall length
SMA male connector
Related links
- Siretta DELTA20/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA Connector WiFi
- Siretta DELTA19/X/SMAM/S/S/35 Stubby WiFi Antenna with SMA Connector Bluetooth (BLE), WiFi
- Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector WiFi, Bluetooth (BLE)
- Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX Bluetooth (BLE), WiFi
- Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector Bluetooth (BLE)
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multi-Band Antenna with SMA Connector WiFi 5G (LTE),
- Siretta DELTA45/X/SMAM/RP/S/35 Stubby Antenna with SMA Connector 2G (GSM/GPRS) ISM Band, WiFi (Dual
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
