Siretta DELTA5A/x/SMAM/RP/S/17 Rod Multi-Band Antenna with SMA Male Connector, 410 MHz, 1900 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.24

(exc. VAT)

£12.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.24
10 - 99£9.22
100 +£8.51

*price indicative

RS Stock No.:
278-053
Mfr. Part No.:
DELTA5A/x/SMAM/RP/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Minimum Frequency

410MHz

Connector Type

SMA Male

Antenna Physical Form

Rod

Internal/External

External

Antenna Mount Type

Direct

Series

DELTA5A

Directivity

Omni-Directional

Maximum Frequency

1900MHz

Connector Gender

Male

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
CN
The Siretta Delta 5A is a ¼ wave helically wound Omni-directional antenna providing superior performance at 868 MHz 915 MHz and 5.8 GHz. Typical applications are low power short range systems such as wireless sensor monitoring street lighting control smart energy meters and security systems. The Delta 5A is supplied with either an SMA male or for volume orders a reverse polarity SMA male connector.

Supports ISM 5.8G

Overmoulded flexible whip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy