Siretta OSCAR1A/20M/SMAM/S/S/31 Rod Multi-Band Antenna with SMA Male Connector, 410 MHz, 1900 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£46.73

(exc. VAT)

£56.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£46.73
10 +£42.06

*price indicative

RS Stock No.:
278-030
Mfr. Part No.:
OSCAR1A/20M/SMAM/S/S/31
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

RF Protocols

4G/5G

Connector Type

SMA Male

Minimum Frequency

410MHz

Internal/External

External

Antenna Physical Form

Rod

Antenna Mount Type

Wall/Pole

Series

Oscar 1A

Directivity

Omni-Directional

Maximum Frequency

1900MHz

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS Certificate of Compliance

Number of Bands

9

COO (Country of Origin):
TW
The Siretta Oscar 1A is a high-performance omnidirectional wall/bracket mount antenna supporting global 4G and 5G frequencies with great performance on the ISM 868/915 MHz bands. It features rugged construction with black ABS plastic and a lightweight aluminium mounting bracket. Ideal for remote sensor monitoring, alarm & security systems, and IoT applications, it offers reliable all-weather communication. Cables are terminated with SMA male or FME female connectors, with custom cable lengths available.

Improved signal quality with low loss cable

Housed in a robust ABS casing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy