Siretta DELTA1A/x/SMAF/S/S/11 Rod Multi-Band Antenna with SMA Male Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.53
10 - 99£7.67
100 - 499£7.08
500 - 999£6.56
1000 +£5.88

*price indicative

RS Stock No.:
278-050
Mfr. Part No.:
DELTA1A/x/SMAF/S/S/11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 5G

Frequency Range

410 → 1900 MHZ

Connector Type

SMA Male

Internal/External

External

Antenna Physical Form

Rod

Antenna Mounting Type

Direct

Series

DELTA1A

COO (Country of Origin):
TW
The Siretta Delta 1A Multiband antenna combines good performance with a small size enabling its use with many of todays GSM GPRS (2G) UMTS (3G) LTE (4G/5G) and ISM 868 MHz band applications. 1 The Omni-directional radiating element is capped with a black high-grade rubber mold which allows flexibility and provides a rugged stylish finish. 1 Typical applications are Point of Sale Terminals metering and alarm panel equipment.

Supports Wi-Fi 5GHz spectrum
Supports LoRa Sigfox IMT 868 MHz IEEE 802.15.4
Ground plane independent

Related links