Siretta OSCAR20A/x/SMAF/S/S/15 Square Multi-Band Antenna with SMA Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£62.84

(exc. VAT)

£75.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£62.84
10 +£56.56

*price indicative

RS Stock No.:
278-033
Mfr. Part No.:
OSCAR20A/x/SMAF/S/S/15
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 5G

Frequency Range

400 → 6000 MHZ

Connector Type

SMA

Antenna Physical Form

Square

Internal/External

External

Antenna Mounting Type

Clamp

Series

OSCAR20A

COO (Country of Origin):
TW
The Siretta Oscar 20 is a high-gain, wide-frequency antenna designed for point-to-point communication in remote environments. It is ideal for fixed locations where the base station direction is known. The antenna is supplied with a hinged mounting bracket, 5 meters of cable, and an SMA male termination. Its Yagi design improves performance over omnidirectional antennas while maintaining a compact size.

Supports 5G NR or 4G LTE or 3G UMTS or 2G GSM
Highly sensitive
Small size

Related links