Siretta OSCAR20/x/SMAF/S/S/15 Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 176-7070
- Mfr. Part No.:
- OSCAR20/x/SMAF/S/S/15
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£48.49
(exc. VAT)
£58.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.49 |
| 5 - 9 | £44.47 |
| 10 + | £41.01 |
*price indicative
- RS Stock No.:
- 176-7070
- Mfr. Part No.:
- OSCAR20/x/SMAF/S/S/15
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 7 → 8dB | |
| Internal/External | External, Internal | |
| Series | Oscar 20 | |
| Antenna Directivity | Directional | |
| Antenna Internal Construction | Yagi | |
| Includes Lead | No | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 7 → 8dB | ||
Internal/External External, Internal | ||
Series Oscar 20 | ||
Antenna Directivity Directional | ||
Antenna Internal Construction Yagi | ||
Includes Lead No | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Oscar 20 antenna is a high gain,quad band 2G/3G and 4G antenna.The Oscar 20 enables global 3G/4G connectivity in remote environments where a point to point link is the only effective method of communication between equipment and single cell site. Designed for indoor or outdoor environments and built with ABS plastic.
7-8dB gain
Small size
Highly sensitive
Provides high performance in fringe coverage areas
Includes bracket mount
Suitable for both indoor and outdoor use
Small size
Highly sensitive
Provides high performance in fringe coverage areas
Includes bracket mount
Suitable for both indoor and outdoor use
Related links
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Siretta OSCAR20/5M/SMAM/S/S/15 Square Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO14/0.2M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE)
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
