Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 202-4086
- Mfr. Part No.:
- OSCAR20A/5M/SMAM/S/S/15
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£61.34
(exc. VAT)
£73.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £61.34 |
| 5 - 9 | £57.84 |
| 10 - 24 | £52.88 |
| 25 - 49 | £49.14 |
| 50 + | £47.91 |
*price indicative
- RS Stock No.:
- 202-4086
- Mfr. Part No.:
- OSCAR20A/5M/SMAM/S/S/15
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | |
| Frequency Range | 600 → 960 MHz | |
| Connector Type | SMA | |
| Internal/External | External, Internal | |
| Gain | 7 dB → 10dB | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Lead Length | 5m | |
| Series | Oscar 20A | |
| Antenna Directivity | Directional | |
| Antenna Internal Construction | Yagi | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | ||
Frequency Range 600 → 960 MHz | ||
Connector Type SMA | ||
Internal/External External, Internal | ||
Gain 7 dB → 10dB | ||
Antenna Mounting Type Through Hole/Bolted | ||
Lead Length 5m | ||
Series Oscar 20A | ||
Antenna Directivity Directional | ||
Antenna Internal Construction Yagi | ||
Includes Lead Yes | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Siretta Oscar 20A antenna is a high gain, quad band 2G/3G/4G and 5G LTE antenna generally used in fixed locations where the base station direction is known. The advantage of using a yagi type antenna is to improve performance over omnidirectional antennas whist keeping the size in a small format. See the Snyper cellular signal tester for a tool to locate the best base station in your area.
7-10dB peak gain
Small size
Highly sensitive
Extended Freq Coverage: 600-960MHz, 1710-2170MHz, 2200-2400MHz, 2500-2700MHz, 3300-3500MHz
Small size
Highly sensitive
Extended Freq Coverage: 600-960MHz, 1710-2170MHz, 2200-2400MHz, 2500-2700MHz, 3300-3500MHz
Related links
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multiband Antenna with SMA Male Connector 3G (UTMS) 5G
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
