Aaronia Ag 202/002 I-Bar Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band)
- RS Stock No.:
- 201-1724
- Mfr. Part No.:
- 202/002
- Brand:
- Aaronia Ag
Subtotal (1 unit)*
£259.61
(exc. VAT)
£311.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.61 |
*price indicative
- RS Stock No.:
- 201-1724
- Mfr. Part No.:
- 202/002
- Brand:
- Aaronia Ag
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aaronia Ag | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | |
| Frequency Range | 680 MHz | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | I-Bar | |
| Gain | -3dBi | |
| Series | OmniLOG | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Aaronia Ag | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | ||
Frequency Range 680 MHz | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form I-Bar | ||
Gain -3dBi | ||
Series OmniLOG | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- DE
The Aaronia omnilog 70600 antenna is specially developed as small and compact, broadband omnidirectional antenna. despite it's small size it covers an extremely wide frequency range of 680mhz to 6ghz. it fits perfectly in addition to The spectran handheld spectrum analyser but can also be used with any other spectrum analyser brand. The frequency range covers following, typical signal sources: gsm, coma, let, Wi-Fi, ism, dect, Bluetooth, 5ghz wan, wimax. The antenna offers a heavy-duty 90° knuckle base with sma connector. The knuckle base is freely adjustable into each position and fixed by two special ball pressure screws. compared to The hyperlog-antennas, The omnilog antenna offers The possibility for a direct, radial measurement of field strength without The need to move The antenna to The source. this offers The possibility to get a direct field strength reading without any hassle.
Excellent cost effective antenna for radial isotropic measurement
Typical standard calibration data (on CD)
Typical standard calibration data (on CD)
Related links
- Aaronia Ag 202/001 I-Bar Multiband Antenna 3G (UTMS), WiFi
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- TE Connectivity 2332157-3 Shark Fin Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
