Aaronia Ag 202/001 I-Bar Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), WiFi

Subtotal (1 unit)*

£103.83

(exc. VAT)

£124.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.83

*price indicative

RS Stock No.:
201-1723
Mfr. Part No.:
202/001
Brand:
Aaronia Ag
Find similar products by selecting one or more attributes.
Select all

Brand

Aaronia Ag

RF Protocols

2G (GSM/GPRS), 3G (UTMS), WiFi

Frequency Range

700 MHz

Antenna Physical Form

I-Bar

Antenna Mounting Type

Through Hole/Bolted

Series

OmniLOG

Antenna Directivity

Omnidirectional

COO (Country of Origin):
DE
The Aaronia omnilog 90200 antenna is specially developed for a quasi isotropic (radial isotropic) measurement in The gsm (gsm900, gsm1800, gsm1900), umts and 2,4ghz wan frequency ranges. it fits perfectly in addition to our spectran measurement devices. compared to our hyperlog-antennas, The omnilog antenna offers The possibility for a direct, radial measurement of field strength without the need to move the antenna to the source. This offers the possibility to get a direct field strength reading without any hassle.

Excellent cost effective antenna for radial isotropic measurement
Typical standard calibration data (on CD)

Related links