Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual
- RS Stock No.:
- 288-3883
- Distrelec Article No.:
- 302-20-298
- Mfr. Part No.:
- TG.35.8113
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3883
- Distrelec Article No.:
- 302-20-298
- Mfr. Part No.:
- TG.35.8113
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | |
| Frequency Range | 1.42 - 960 MHz | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Screw | |
| Gain | 3.6dBi | |
| Series | Apex | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | ||
Frequency Range 1.42 - 960 MHz | ||
Connector Type SMA Male | ||
Antenna Mounting Type Screw | ||
Gain 3.6dBi | ||
Series Apex | ||
- COO (Country of Origin):
- TW
The high-quality hinged antenna designed for use with 5G/4G modules and devices. It offers the highest efficiency for worldwide 5G/4G and Wi-Fi applications, making it ideal for access points, terminals, and routers. This antenna is ground plane independent and comes with an SMA(M) connector for easy installation. With its customizable connector and enhanced hinge structure for vibration environments, it provides reliable performance in a compact design.
Designed for 5G/4G modules and devices
Highest efficiency for worldwide 5G/4G and Wi-Fi applications
Ground plane independent design
SMA(M) connector for easy installation
Enhanced hinge structure for vibration environments
Customizable connector
Compatible with 2G/3G applications
Includes GPS for Assisted GPS and/or E911
RoHS and REACH compliant
Compact design for space-saving installation
Highest efficiency for worldwide 5G/4G and Wi-Fi applications
Ground plane independent design
SMA(M) connector for easy installation
Enhanced hinge structure for vibration environments
Customizable connector
Compatible with 2G/3G applications
Includes GPS for Assisted GPS and/or E911
RoHS and REACH compliant
Compact design for space-saving installation
Related links
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2332157-3 Shark Fin Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS