Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 250-5195
- Mfr. Part No.:
- AFC8513U4GS-0100S
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 2 units)*
£12.85
(exc. VAT)
£15.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 752 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £6.425 | £12.85 |
| 50 - 98 | £5.57 | £11.14 |
| 100 - 248 | £4.86 | £9.72 |
| 250 - 498 | £4.745 | £9.49 |
| 500 + | £4.62 | £9.24 |
*price indicative
- RS Stock No.:
- 250-5195
- Mfr. Part No.:
- AFC8513U4GS-0100S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | |
| Frequency Range | 698 → 4000 MHz | |
| Connector Type | IPEX | |
| Gain | 5dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 100mm | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS | ||
Frequency Range 698 → 4000 MHz | ||
Connector Type IPEX | ||
Gain 5dBi | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Lead Length 100mm | ||
Includes Lead Yes | ||
Connector Gender Female | ||
The Abracon makes wide band, cellular 5G/4G/LTE/2G/3G/GSM flexible antenna. It has a compact design and fully customizable cable and connector options for RF connection. The size of flexible printed circuit type antenna is 85 x 13.8 x 0.2 mm. It has I-PEX 1 (F) type RF connector and Ø1.13 mm type RF cable and having 100 mm cable length. These antennas are used in IoT, M2M, wearables, set top boxes, transportation, home automation and smart metering/city.
Peak Gain of 5dBi
Linear polarization
High Efficiency (>60% across all bands)
Easy installation using adhesive tape
Linear polarization
High Efficiency (>60% across all bands)
Easy installation using adhesive tape
Related links
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
