Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual
- RS Stock No.:
- 288-3882
- Distrelec Article No.:
- 302-85-205
- Mfr. Part No.:
- TG.30.8112
- Brand:
- Taoglas
Subtotal (1 unit)*
£21.37
(exc. VAT)
£25.64
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.37 |
*price indicative
- RS Stock No.:
- 288-3882
- Distrelec Article No.:
- 302-85-205
- Mfr. Part No.:
- TG.30.8112
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | |
| Frequency Range | 1.42 - 960 MHz | |
| Connector Type | SMA Male | |
| Gain | 7.8dBi | |
| Antenna Mounting Type | Screw | |
| Series | Apex | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS, WiFi (Dual Band) | ||
Frequency Range 1.42 - 960 MHz | ||
Connector Type SMA Male | ||
Gain 7.8dBi | ||
Antenna Mounting Type Screw | ||
Series Apex | ||
- COO (Country of Origin):
- TW
The wideband 5G/4G antenna designed for use with 5G/4G LTE modules, routers, and devices. It offers high efficiency and peak gain, delivering exceptional throughput on all major cellular bands worldwide between 600MHz and 6GHz. With a 90° termination and SMA(M) connector, it ensures reliable performance and is compliant with RoHS and REACH standards. This dipole terminal antenna is ideal for applications such as routers, gateways, access points, and remote monitoring. Its omni-directional radiation patterns provide stable coverage across all bands, and the UV-resistant housing ensures durability.
Wideband 5G/4G antenna covering 600-6000MHz
High efficiency and peak gain for exceptional throughput
Dipole terminal antenna with 90° termination and SMA(M) connector
RoHS and REACH compliant for environmental safety
Omni-directional radiation patterns for stable coverage
UV-resistant housing for durability in various environments
Swiveling blade and different connector options for easy installation
High efficiency and peak gain for exceptional throughput
Dipole terminal antenna with 90° termination and SMA(M) connector
RoHS and REACH compliant for environmental safety
Omni-directional radiation patterns for stable coverage
UV-resistant housing for durability in various environments
Swiveling blade and different connector options for easy installation
Related links
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Taoglas TG.10R.A.0113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2332157-3 Shark Fin Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna 3G (UTMS) GPS, WiFi (Dual Band)
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS