Siretta OSCAR65/X/SMAF/S/S/33 Panel Multi-Band Antenna with SMA Female Connector, 2G, 3G, 4G, 5G
- RS Stock No.:
- 337-026
- Mfr. Part No.:
- OSCAR65/X/SMAF/S/S/33
- Brand:
- Siretta
Subtotal (1 unit)*
£178.13
(exc. VAT)
£213.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.13 |
*price indicative
- RS Stock No.:
- 337-026
- Mfr. Part No.:
- OSCAR65/X/SMAF/S/S/33
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 2G, 3G, 4G, 5G | |
| Minimum Frequency | 600MHz | |
| Bandwidth | 8000MHz | |
| Connector Type | SMA Female | |
| Antenna Physical Form | Panel | |
| Antenna Mount Type | Wall/Pole | |
| Internal/External | External | |
| Gain | 9.62dBi | |
| Series | Oscar 65 | |
| Directivity | Directional | |
| Maximum Frequency | 8000MHz | |
| Antenna Internal Construction | MIMO | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols 2G, 3G, 4G, 5G | ||
Minimum Frequency 600MHz | ||
Bandwidth 8000MHz | ||
Connector Type SMA Female | ||
Antenna Physical Form Panel | ||
Antenna Mount Type Wall/Pole | ||
Internal/External External | ||
Gain 9.62dBi | ||
Series Oscar 65 | ||
Directivity Directional | ||
Maximum Frequency 8000MHz | ||
Antenna Internal Construction MIMO | ||
Connector Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siretta directional MIMO panel antenna is designed for versatile multiband communication across 5G, LTE, Wi-Fi, and ISM frequencies. Covering a broad frequency range from 600 MHz to 8000 MHz, it supports both indoor and outdoor installations where high-speed, reliable connectivity is essential. With four ports for 4x4 MIMO, the Oscar 65 boosts data throughput and network capacity, making it ideal for Industrial IoT, in-building LTE coverage, smart city public wireless networks, and agricultural IoT deployments.
High isolation between MIMO ports to minimise interference
Wall and pole mounting options
LTE Cat M and NB-IoT compatible
Related links
- Siretta OSCAR65/X/NTYPE-F/S/S/33 Panel Multi-Band Antenna with Type N Female Connector 5G 3G
- Siretta OSCAR20A/x/SMAF/S/S/15 Square Multi-Band Antenna with SMA Connector, 4G/5G
- Siretta DELTA1A/x/SMAF/S/S/11 Rod Multi-Band Antenna with SMA Male Connector, 4G/5G
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 3G 5G
- RF Solutions ANT-5GROD8-SMAM Rod Antenna with SMA Connector 4G GSM, LTE
- Siemens 6GK5897-1NY00-0AA0 Round Multi-Band Antenna with SMA Male Connector 3G 4G
- TANCAP TECHNOLOGY TG.35.8113W Baton Multi-Band Antenna with SMA Connector 2G 4G WiFi GPS
- Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector CAT-M1 3G 4G GPS
