Siemens 6GK5897-4MC00-0AA0 Cellular Multi-Band Antenna with N-Connect Connector, LTE, GSM, UMTS, 5G

Subtotal (1 unit)*

£72.72

(exc. VAT)

£87.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.72

*price indicative

RS Stock No.:
206-162
Mfr. Part No.:
6GK5897-4MC00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

RF Protocols

LTE, GSM, UMTS, 5G

Product Type

Multi-Band Antenna

Connector Type

N-Connect

Bandwidth

5000MHz

Minimum Frequency

600MHz

Antenna Physical Form

Cellular

Antenna Mount Type

Direct

Gain

3dBi

Series

ANT897-4MC

Directivity

Omni-Directional

Maximum Frequency

5000MHz

Antenna Internal Construction

Glass Fiber

Connector Gender

Male

Standards/Approvals

RoHS

Number of Bands

4

COO (Country of Origin):
TW
The Siemens Mobile Wireless Antenna is designed for GSM (2G), UMTS (3G), and public 3/4/5G mobile networks, as well as private 5G networks worldwide. It features an omnidirectional radiation pattern with a frequency range of 600 to 5000 MHz and an antenna gain of 2 to 3 dBi. The antenna includes an N Connect male connection and is rated IP67, making it suitable for outdoor use with protection against dust and water. Operating in a temperature range of 30°C to +70°C, the antenna is designed for direct installation using the N Connect connection system.

Omnidirectional

Outer shell made of glass fiber

Silicon free

Related links