Phoenix Contact 1396316 Baton Multi-Band Antenna with Type N Female Connector, 5G, 4G, 2G, 3G

Bulk discount available

Subtotal (1 unit)*

£87.64

(exc. VAT)

£105.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£87.64
5 +£85.02

*price indicative

RS Stock No.:
521-157
Mfr. Part No.:
1396316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RF Protocols

5G, 4G, 2G, 3G

Product Type

Multi-Band Antenna

Minimum Frequency

0.6GHz

Connector Type

Type N Female

Internal/External

External

Gain

3dB

Antenna Mount Type

Mast

Antenna Physical Form

Baton

Series

ANT-OMNI

Directivity

Omni-Directional

Maximum Frequency

7.1GHz

Connector Gender

Female

Lead Included

No

Standards/Approvals

UL 94 V0, EU RoHS

COO (Country of Origin):
TW
The Phoenix Contact multiband omnidirectional antenna designed for wall or mast mounting. It covers a frequency range from 0.6 GHz to 7.1 GHz with a gain of 1 dBi to 3 dBi. The antenna has an IP67 degree of protection, making it seawater-resistant. It features an N (female) connection and includes a mounting bracket and mast clamps.

Ideally suited for freely mobile or stationary applications in 2G/3G/4G/5G cellular networks

Universal use with the wide frequency range

Resistant to salt water

Future-proof, thanks to the use of lead-free materials

Related links