Taoglas Baton Multi-Band Antenna with SMA Connector, WiFi, 3G, 5G, 4G, NB IoT, CAT-M1, GPS, 2G

Bulk discount available

Subtotal (1 unit)*

£54.31

(exc. VAT)

£65.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£54.31
5 +£52.68

*price indicative

RS Stock No.:
690-862
Mfr. Part No.:
MA183.W.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

WiFi, 3G, 5G, 4G, NB IoT, CAT-M1, GPS, 2G

Product Type

Multi-Band Antenna

Connector Type

SMA

Bandwidth

6000MHz

Minimum Frequency

600MHz

Gain

6.79dB

Internal/External

External

Antenna Physical Form

Baton

Antenna Mount Type

Screw

Series

MA183W

Lead Length

1000mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS, REACH

The Taoglas MIMO Permanent Mount Antenna features a Compact housing, standing at 70mm tall and 59mm in diameter, making it perfect for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. This antenna covers all global LTE bands, including many sub-6GHz 5G FR1 bands, and also offers fallback support to 3G/2G bands when necessary. Its design specifically addresses cable radiation, ensuring that performance remains unaffected when installed on metal surfaces.

IP67 waterproof enclosure

REACH compliant

RoHS compliant

Custom cables and connectors available

Related links