Taoglas MA183.W.001 Baton Multi-Band Antenna with SMA Connector, WiFi, 3G, 5G, 4G, NB IoT, CAT-M1, GPS, 2G
- RS Stock No.:
- 690-860
- Mfr. Part No.:
- MA183.W.001
- Brand:
- Taoglas
Subtotal (1 bag of 20 units)*
£987.10
(exc. VAT)
£1,184.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £49.355 | £987.10 |
*price indicative
- RS Stock No.:
- 690-860
- Mfr. Part No.:
- MA183.W.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | WiFi, 3G, 5G, 4G, NB IoT, CAT-M1, GPS, 2G | |
| Connector Type | SMA | |
| Bandwidth | 6000MHz | |
| Minimum Frequency | 600MHz | |
| Internal/External | External | |
| Antenna Mount Type | Screw | |
| Antenna Physical Form | Baton | |
| Gain | 6.79dB | |
| Lead Length | 1000mm | |
| Series | MA183W | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols WiFi, 3G, 5G, 4G, NB IoT, CAT-M1, GPS, 2G | ||
Connector Type SMA | ||
Bandwidth 6000MHz | ||
Minimum Frequency 600MHz | ||
Internal/External External | ||
Antenna Mount Type Screw | ||
Antenna Physical Form Baton | ||
Gain 6.79dB | ||
Lead Length 1000mm | ||
Series MA183W | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS, REACH | ||
The Taoglas MIMO Permanent Mount Antenna features a Compact housing, standing at 70mm tall and 59mm in diameter, making it perfect for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. This antenna covers all global LTE bands, including many sub-6GHz 5G FR1 bands, and also offers fallback support to 3G/2G bands when necessary. Its design specifically addresses cable radiation, ensuring that performance remains unaffected when installed on metal surfaces.
IP67 waterproof enclosure
REACH compliant
RoHS compliant
Custom cables and connectors available
Related links
- Taoglas Baton Multi-Band Antenna with SMA Connector 3G 4G CAT-M1 2G
- TANCAP TECHNOLOGY TG.35.8113W Baton Multi-Band Antenna with SMA Connector 2G 4G WiFi GPS
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 3G CAT-M1 2G GPS
- Taoglas Baton Multi-Band Antenna with SMA Connector 3G CAT-M1 2G GPS
- Taoglas TG.55.8113 Rectanguler Multi-Band Antenna with SMA Male Connector 2G 4G GPS NB IoT
- Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector 2G 5G 4G 3G
- Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector CAT-M1 3G 4G GPS
- Taoglas TG.46.8113 Multi-Band Antenna with SMA Male Connector CAT-M1 4G GPS 2G
