Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector, 960 MHz, CAT-M1, 2G, NB IoT, 5G, GPS, 4G, WiFi, 3G
- RS Stock No.:
- 288-3899
- Distrelec Article No.:
- 302-85-217
- Mfr. Part No.:
- TLS.01.1F21
- Brand:
- Taoglas
Subtotal (1 unit)*
£34.89
(exc. VAT)
£41.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
- Plus 50 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.89 |
*price indicative
- RS Stock No.:
- 288-3899
- Distrelec Article No.:
- 302-85-217
- Mfr. Part No.:
- TLS.01.1F21
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | CAT-M1, 2G, NB IoT, 5G, GPS, 4G, WiFi, 3G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | Type N Female | |
| Gain | 2.3dBi | |
| Antenna Mount Type | Screw | |
| Internal/External | External | |
| Series | Shockwave | |
| Maximum Frequency | 960MHz | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Number of Bands | 79 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols CAT-M1, 2G, NB IoT, 5G, GPS, 4G, WiFi, 3G | ||
Product Type Multi-Band Antenna | ||
Connector Type Type N Female | ||
Gain 2.3dBi | ||
Antenna Mount Type Screw | ||
Internal/External External | ||
Series Shockwave | ||
Maximum Frequency 960MHz | ||
Connector Gender Female | ||
Standards/Approvals No | ||
Number of Bands 79 | ||
- COO (Country of Origin):
- TW
The wideband 5G/4G external antenna designed for mobile and fixed applications in various industries such as public safety, HD video streaming, utilities, smart cities, fleet management, agricultural, and industrial sectors. With over 45% efficiency and 2.3 dBi gain, this antenna offers stable radiation patterns over low angles, making it ideal for cellular applications. Its IP67 and IP69K waterproof rating, along with its robust design, ensures reliability in indoor and outdoor environments.
Applicable for 5G/4G cellular bands
600-6000MHz wideband operational frequency
Over 45% efficiency and 2.3 dBi gain
Mechanically robust for indoor/outdoor applications
IP67 and IP69K waterproof rating
N type(F) connector
RoHS & Reach Compliant
Related links
- Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector 960 MHz CAT-M1 3G 4G
- Taoglas TG.55.8113 Rectanguler Multi-Band Antenna with SMA Male Connector 2G 4G GPS NB IoT
- Taoglas TG.46.8113 Multi-Band Antenna with SMA Male Connector CAT-M1 4G GPS 2G
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 7125 MHz 3G CAT-M1 2G, NB
- Taoglas MA183.W.001 Baton Multi-Band Antenna with SMA Connector 7125 MHz 3G 4G CAT-M1,
- TANCAP TECHNOLOGY TG.35.8113W Baton Multi-Band Antenna with SMA Connector 5.9 MHz 2G 4G
- TE Connectivity 2195771-1 Dome Omni-Directional GSM Antenna 3G Cat-M 2G NB IoT
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5925 MHz 5G, 4G
