Taoglas TG.46.8113 Multi-Band Antenna with SMA Male Connector, 2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi

Subtotal (1 unit)*

£21.38

(exc. VAT)

£25.66

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 22 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.38

*price indicative

RS Stock No.:
288-3884
Distrelec Article No.:
302-85-208
Mfr. Part No.:
TG.46.8113
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi

Frequency Range

1.42 - 960 MHz

Connector Type

SMA Male

Gain

5dBi

Antenna Mounting Type

Screw

Series

Apex

COO (Country of Origin):
TW
The wideband 5G/4G dipole terminal antenna designed. It provides high efficiency for wideband applications ranging from 450MHz to 6GHz, making it suitable for worldwide 5G/4G coverage. This dipole antenna design eliminates the need for a ground plane, offering flexibility in installation. With its hinged 90° termination and SMA(M) connector, the antenna ensures improved connection reliability.

Wideband 5G/4G dipole terminal antenna for efficient performance
Supports frequencies from 450MHz to 6GHz for worldwide coverage
Dipole antenna design eliminates the need for a ground plane
Hinged 90° termination with SMA(M) connector ensures improved connection reliability
Robust metal hinge design for durability
Compact dimensions of 218*58mm
RoHS & Reach compliant for environmental friendliness

Related links