Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector, 2G, CAT-M1, NB IoT, 3G, 5G, 4G, WiFi, GPS

Subtotal (1 unit)*

£57.40

(exc. VAT)

£68.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 71 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.40

*price indicative

RS Stock No.:
288-3900
Distrelec Article No.:
302-85-218
Mfr. Part No.:
TLS.01.305111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

2G, CAT-M1, NB IoT, 3G, 5G, 4G, WiFi, GPS

Minimum Frequency

1.42MHz

Connector Type

SMA

Bandwidth

6000MHz

Antenna Mount Type

Screw

Gain

2.2dBi

Internal/External

External

Series

Shockwave

Lead Length

3m

Maximum Frequency

960MHz

Directivity

Omni-Directional

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

No

Number of Bands

79

The Shockwave 600 to 6000MHz Permanent Mount External Antenna with 3m CFD-200 SMA(M) cable. It is applicable for 5G/4G, Cat M1 & NB-IoT bands, making it suitable for various wireless applications. With over 45% efficiency and 2.2 dBi gain, it provides excellent performance. The antenna is mechanically robust for indoor and outdoor use, and it is IP67 and IP69K waterproof, ensuring durability in harsh environments.

Applicable for 5G/4G, Cat M1 & NB-IoT bands

Over 45% efficiency and 2.2 dBi gain

Mechanically robust for indoor/outdoor applications

IP67 and IP69K Waterproof

IK10 Rated Enclosure

Low loss CFD-200 cable, 3 meters

SMA(M) connector

RoHS & Reach Compliant

Related links