Taoglas TG.55.8113 Rectanguler Multi-Band Antenna with SMA Male Connector, CAT-M1, 2G, 5G, 4G, WiFi, GPS, 3G, NB IoT

Subtotal (1 unit)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 11 May 2026
  • Plus 1 unit(s) shipping from 11 May 2026
  • Plus 100 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.61

*price indicative

RS Stock No.:
288-3886
Distrelec Article No.:
302-85-209
Mfr. Part No.:
TG.55.8113
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

CAT-M1, 2G, 5G, 4G, WiFi, GPS, 3G, NB IoT

Product Type

Multi-Band Antenna

Minimum Frequency

1.42MHz

Connector Type

SMA Male

Antenna Physical Form

Rectanguler

Gain

5dBi

Antenna Mount Type

Screw

Series

TG

Maximum Frequency

960MHz

Connector Gender

Male

Standards/Approvals

No

Number of Bands

79

The 5G/4G Terminal Mount Monopole Antenna designed for high efficiency and peak gain. It is compatible with modules and devices requiring reliable performance in a slim form factor. With coverage of sub 6GHz 5G NR bands and worldwide 4G bands, this antenna is perfect for access points, terminals, and routers. It offers a bandwidth of 600MHz-6GHz and supports 3G/2G fallback with NB-IoT and CAT-M capabilities.

High efficiency and peak gain for optimal performance

Wide coverage of sub 6GHz 5G NR bands and worldwide 4G bands

600MHz-6GHz bandwidth for versatile connectivity

Supports 3G/2G fallback with NB-IoT and CAT-M capabilities

90 hinged SMA (M) connector for easy orientation and improved isolation

Slim form factor for compatibility with various devices

RoHS and REACH compliant for quality and environmental compliance

Related links