TANCAP TECHNOLOGY Baton/Stick Multiband Antenna with SMA Connector, 2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi
- RS Stock No.:
- 287-2534
- Distrelec Article No.:
- 302-85-206
- Mfr. Part No.:
- TG.35.8113W
- Brand:
- TANCAP TECHNOLOGY
Subtotal (1 unit)*
£26.83
(exc. VAT)
£32.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.83 |
*price indicative
- RS Stock No.:
- 287-2534
- Distrelec Article No.:
- 302-85-206
- Mfr. Part No.:
- TG.35.8113W
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| RF Protocols | 2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Screw | |
| Gain | 6.5dBi | |
| Antenna Physical Form | Baton/Stick | |
| Internal/External | Internal | |
| Series | Apex | |
| Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
RF Protocols 2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Screw | ||
Gain 6.5dBi | ||
Antenna Physical Form Baton/Stick | ||
Internal/External Internal | ||
Series Apex | ||
- COO (Country of Origin):
- TW
The hinged white TG.35 wideband 4G LTE antenna offers the highest efficiency for worldwide LTE and Wi-Fi connectivity, making it compatible with 2G/3G applications as well. With a compact size of 224mm x 58mm x 13mm, this antenna features a dipole swivel terminal and a hinged 90° termination with an SMA(M) connector. Its enhanced hinge structure ensures stability in vibration environments. RoHS and REACH compliant, this antenna is designed for high, reliable performance and meets type approval and carrier certification requirements. It is also customizable with various connector options.
Highest efficiency for worldwide LTE and Wi-Fi connectivity
LTE / CAT-M1 / NB-IoT / GPS / Wi-Fi compatible
Compatible with 2G/3G applications
Compact size of 224mm x 58mm x 13mm
Dipole swivel terminal for easy installation
Hinged 90° termination with SMA(M) connector
Enhanced hinge structure for stability in vibration environments
RoHS and REACH compliant for environmental safety
Designed for high, reliable performance
Meets type approval and carrier certification requirements
Customizable with various connector options
LTE / CAT-M1 / NB-IoT / GPS / Wi-Fi compatible
Compatible with 2G/3G applications
Compact size of 224mm x 58mm x 13mm
Dipole swivel terminal for easy installation
Hinged 90° termination with SMA(M) connector
Enhanced hinge structure for stability in vibration environments
RoHS and REACH compliant for environmental safety
Designed for high, reliable performance
Meets type approval and carrier certification requirements
Customizable with various connector options
Related links
- Taoglas MA183.A.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
- Taoglas MA183.W.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
- Taoglas TG.55.8113 Multi-Band Antenna with SMA Male Connector 3G 5G GPS Wi-Fi
- Taoglas TG.46.8113 Multi-Band Antenna with SMA Male Connector 3G 5G GPS Wi-Fi
- Taoglas TLS.01.305111 Multi-Band Antenna with SMA Connector 3G 5G GPS Wi-Fi
- Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector 3G 5G GPS Wi-Fi
- TANCAP TECHNOLOGY Baton/Stick Multiband Antenna with SMA Connector
- TANCAP TECHNOLOGY Baton/Stick Multiband Antenna with SMA Connector, ISM Band