TANCAP TECHNOLOGY Baton/Stick Multiband Antenna with SMA Connector

Subtotal (1 unit)*

£9.98

(exc. VAT)

£11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.98

*price indicative

RS Stock No.:
287-2533
Distrelec Article No.:
302-20-293
Mfr. Part No.:
TG.10.0113
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Frequency Range

703 to3600 MHz

Connector Type

SMA

Gain

5dBi

Internal/External

External

Antenna Mounting Type

Screw

Antenna Physical Form

Baton/Stick

Series

Triton

The Triton 4G/3G/2G Terminal Antenna designed for use with cellular gateways and routers. It features a hinged SMA(M) connector and a monopole terminal design. With dimensions of 168 x 18 x 13mm this antenna is RoHS and REACH Compliant.

4G/3G cellular antenna
Hinged SMA(M) connector
Monopole terminal design
Wide-band high efficiency response
RoHS and REACH Compliant

Related links