Cisco ANT-4G-OMNI-OUT-N= Baton/Stick Multiband Antenna with Type N Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 283-6721
- Distrelec Article No.:
- 302-44-304
- Mfr. Part No.:
- ANT-4G-OMNI-OUT-N=
- Brand:
- Cisco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6721
- Distrelec Article No.:
- 302-44-304
- Mfr. Part No.:
- ANT-4G-OMNI-OUT-N=
- Brand:
- Cisco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cisco | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz | |
| Connector Type | Type N Female | |
| Antenna Mounting Type | Wall/Pole | |
| Antenna Physical Form | Baton/Stick | |
| Internal/External | External | |
| Gain | 1.5 dBi, 3.5 dBi | |
| Series | CGR 1000 And 2000 Series | |
| Select all | ||
|---|---|---|
Brand Cisco | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz | ||
Connector Type Type N Female | ||
Antenna Mounting Type Wall/Pole | ||
Antenna Physical Form Baton/Stick | ||
Internal/External External | ||
Gain 1.5 dBi, 3.5 dBi | ||
Series CGR 1000 And 2000 Series | ||
- COO (Country of Origin):
- MY
The Cellular Antenna engineered for diverse network applications including 2G, 3G, 4G, and WiMAX. With gain capabilities ranging from 1.5 dBi to 3.5 dBi, it ensures reliable signal reception and transmission across different networks. Designed for easy installation, it features a pole mount mounting type, providing flexibility in deployment.
RoHS compliant
Related links
- MOXA ANT-5G-ASM-03 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- MOXA ANT-5G-ASM-07 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- Linx ANT-5GW-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector 3G (UTMS), 4G (LTE)
- RF Solutions ANT-GROD8-NSMA Rod Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- RF Solutions ANT-M4G3-SMA Rod Omnidirectional Antenna with SMA Connector 3G (UTMS) WiFi
- RF Solutions ANT-GSMPUKS4-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- TE Connectivity ANT-LTE-RPC-UFL Plate Multi-Band Antenna with U.FL Connector 3G (UTMS) ISM
- TE Connectivity ANT-LTE-MON-SMA-L Rod Multi-Band Antenna with U.FL Connector 3G (UTMS) ISM