Siretta OSCAR65/X/NTYPE-F/S/S/33 Panel Multi-Band Antenna with Type N Female Connector, 4G, 5G, 2G, 3G

Subtotal (1 unit)*

£215.47

(exc. VAT)

£258.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.47

*price indicative

RS Stock No.:
337-027
Mfr. Part No.:
OSCAR65/X/NTYPE-F/S/S/33
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

RF Protocols

4G, 5G, 2G, 3G

Bandwidth

8000MHz

Connector Type

Type N Female

Minimum Frequency

600MHz

Internal/External

External

Gain

9.62dBi

Antenna Mount Type

Wall/Pole

Antenna Physical Form

Panel

Series

Oscar 65

Maximum Frequency

8000MHz

Directivity

Directional

Antenna Internal Construction

MIMO

Connector Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siretta directional MIMO panel antenna is designed for versatile multiband communication across 5G, LTE, Wi-Fi, and ISM frequencies. Covering a broad frequency range from 600 MHz to 8000 MHz, it supports both indoor and outdoor installations where high-speed, reliable connectivity is essential. With four ports for 4x4 MIMO, the Oscar 65 boosts data throughput and network capacity, making it ideal for Industrial IoT, in-building LTE coverage, smart city public wireless networks, and agricultural IoT deployments.

High isolation between MIMO ports to minimise interference

Wall and pole mounting options

LTE Cat M and NB-IoT compatible

Related links