Siretta OSCAR66/0.3M/NTYPE-F/S/LL/33 Panel Multiband Antenna with N Type Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G

Bulk discount available

Subtotal (1 unit)*

£83.57

(exc. VAT)

£100.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£83.57
10 +£75.22

*price indicative

RS Stock No.:
337-031
Mfr. Part No.:
OSCAR66/0.3M/NTYPE-F/S/LL/33
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G NR

Frequency Range

600 → 6000 MHz

Connector Type

N Type Female

Internal/External

External

Gain

7.5dBi

Antenna Mounting Type

Wall/Pole

Antenna Physical Form

Panel

Lead Length

0.3m

Series

OSCAR66

COO (Country of Origin):
CN
The Siretta MIMO panel antenna is designed for both outdoor and indoor use, delivering strong, directional coverage across 5G, 4G LTE, 3G, and 2G networks. Operating over a wide frequency range from 600 MHz to 6000 MHz, it is compatible with various communication standards, including LTE Cat M and NB-IoT. Its high gain and wide beamwidth make it ideal for ensuring high data throughput in dense urban or industrial settings. Built with a durable, UV-resistant radome, the antenna is well-suited for harsh weather conditions. Applications include smart city infrastructure, remote monitoring, private network coverage, and building automation.

Wide beamwidth for extended coverage
Ground Plane independent for flexible installation
High isolation between ports to reduce interference

Related links