CTi GSM/4G/CH/SMA_90 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 bag of 50 units)*

£213.85

(exc. VAT)

£256.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£4.277£213.85
100 - 200£4.118£205.90
250 +£3.973£198.65

*price indicative

RS Stock No.:
205-3338
Mfr. Part No.:
GSM/4G/CH/SMA_90
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz

Connector Type

SMA

Antenna Physical Form

Stubby

Gain

2dBi

Antenna Mounting Type

Through Hole/Bolted

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi GSM/LTE Stubby Antenna Right Angled.

Gain: 2.0dBi
VSWR: Less than 3:1
Impedance: 50?
Connectors: SMA (m) Right angled

Related links