CTi GSM/4G/CH/SMA_90 Stubby Multi-Band Antenna with SMA Connector, 700 MHz, 2400 MHz, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 205-3339
- Mfr. Part No.:
- GSM/4G/CH/SMA_90
- Brand:
- CTi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 154 unit(s) ready to ship
- Plus 92 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £5.14 | £10.28 |
| 10 - 18 | £4.875 | £9.75 |
| 20 - 48 | £4.715 | £9.43 |
| 50 + | £4.345 | £8.69 |
*price indicative
- RS Stock No.:
- 205-3339
- Mfr. Part No.:
- GSM/4G/CH/SMA_90
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Minimum Frequency | 700MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Series | GSM/LTE Stubby Right Angled Antenna | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2400MHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type Multi-Band Antenna | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Minimum Frequency 700MHz | ||
Connector Type SMA | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 2dBi | ||
Series GSM/LTE Stubby Right Angled Antenna | ||
Directivity Omni-Directional | ||
Maximum Frequency 2400MHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CTi GSM/LTE Stubby Antenna Right Angled.
Gain: 2.0dBi
VSWR: Less than 3:1
Impedance: 50?
Connectors: SMA (m) Right angled
Related links
- CTi GSM/4G/CH/SMA_90 Stubby Multi-Band Antenna with SMA Connector 2400 MHz 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA Stubby Multi-Band Antenna with SMA Connector 2.6 GHz 3G (UTMS), 4G (LTE)
- CTi LTEB/SMA Stubby Multi-Band Antenna with SMA Connector 2.7 GHz 3G (UTMS), 4G (LTE)
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- INSYS icom 10017462 Multi-Band Antenna with SMA Connector 2170 MHz 3G (UTMS), 4G (LTE)
- Molex 105263-0002 Square Multi-Band Antenna with MHF Connector 2G (GSM/GPRS) 4G (LTE)
- INSYS icom 10019504 Round Multi-Band Antenna with SMA Connector 2700 MHz 3G (UTMS), 4G (LTE)
- Etic ANT320 Whip Multi-Band Antenna with SMA Male Connector 1690 MHz 3G (UTMS), 4G (LTE)
