CTi LTEB/SMA Stubby Multi-Band Antenna with SMA Connector, 700 MHz, 2.7 GHz, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 205-3340
- Mfr. Part No.:
- LTEB/SMA
- Brand:
- CTi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£369.80
(exc. VAT)
£443.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £7.396 | £369.80 |
| 100 - 200 | £7.122 | £356.10 |
| 250 + | £6.871 | £343.55 |
*price indicative
- RS Stock No.:
- 205-3340
- Mfr. Part No.:
- LTEB/SMA
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Connector Type | SMA | |
| Minimum Frequency | 700MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 5dBi | |
| Antenna Physical Form | Stubby | |
| Series | GSM/LTE Swivel Blade Antenna | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.7GHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type Multi-Band Antenna | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Connector Type SMA | ||
Minimum Frequency 700MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 5dBi | ||
Antenna Physical Form Stubby | ||
Series GSM/LTE Swivel Blade Antenna | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.7GHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CTi GSM/LTE Swivel Blade Antenna.
Gain: 3/5dBi
Polarisation: Vertical
Impedance: 50?
VSWR: Less than 2.0:1
Operating Temp: -40°c to +70°c
Cable Type: LMR195
Related links
- CTi Stubby Multi-Band Antenna with SMA Connector 2.7 GHz 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA Stubby Multi-Band Antenna with SMA Connector 2.6 GHz 3G (UTMS), 4G (LTE)
- CTi Stubby Multi-Band Antenna with SMA Connector 2.6 GHz 3G (UTMS), 4G (LTE)
- CTi Stubby Multi-Band Antenna with SMA Connector 2400 MHz 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA_90 Stubby Multi-Band Antenna with SMA Connector 2400 MHz 3G (UTMS), 4G (LTE)
- TE Connectivity 2195728-1 PCB Multi-Band Antenna 2.7 GHz 3G (UTMS) 5G, GPS
- TE Connectivity PCB Multi-Band Antenna 2.7 GHz 3G (UTMS) 5G, GPS
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multi-Band Antenna with SMA Connector 2.7 GHz 3G (UTMS),
