CTi GSM/4G/CH/SMA Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.73

(exc. VAT)

£12.876

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£5.365£10.73
10 - 18£5.085£10.17
20 - 48£4.925£9.85
50 +£4.535£9.07

*price indicative

RS Stock No.:
205-3336
Mfr. Part No.:
GSM/4G/CH/SMA
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz

Connector Type

SMA

Gain

2dBi

Antenna Physical Form

Stubby

Antenna Mounting Type

Through Hole/Bolted

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi GSM/LTE Stubby Antenna.

Gain: 2.0dBi

VSWR: Less than 2.5:1

Impedance: 50?

Connectors: SMA (m) Straight

Related links