CTi LTEB/SMA Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 pack of 2 units)*

£17.82

(exc. VAT)

£21.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£8.91£17.82
10 - 18£8.44£16.88
20 - 48£8.17£16.34
50 +£7.53£15.06

*price indicative

RS Stock No.:
205-3341
Mfr. Part No.:
LTEB/SMA
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz

Connector Type

SMA

Gain

3 dBi, 5dBi

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Stubby

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The CTi GSM/LTE Swivel Blade Antenna.

Gain: 3/5dBi
Polarisation: Vertical
Impedance: 50?
VSWR: Less than 2.0:1
Operating Temp: -40°c to +70°c
Cable Type: LMR195

Related links