CTi GSM/4G/CH/SMA Stubby Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 205-3335
- Mfr. Part No.:
- GSM/4G/CH/SMA
- Brand:
- CTi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£223.35
(exc. VAT)
£268.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £4.467 | £223.35 |
| 100 - 200 | £4.302 | £215.10 |
| 250 + | £4.15 | £207.50 |
*price indicative
- RS Stock No.:
- 205-3335
- Mfr. Part No.:
- GSM/4G/CH/SMA
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 700MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Antenna Physical Form | Stubby | |
| Series | GSM/LTE Stubby Antenna | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.6GHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 700MHz | ||
Connector Type SMA | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 2dBi | ||
Antenna Physical Form Stubby | ||
Series GSM/LTE Stubby Antenna | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.6GHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CTi GSM/LTE Stubby Antenna.
Gain: 2.0dBi
VSWR: Less than 2.5:1
Impedance: 50?
Connectors: SMA (m) Straight
Related links
- CTi Stubby Multi-Band Antenna with SMA Connector
- CTi GSM/4G/CH/SMA_90 Stubby Multi-Band Antenna with SMA Connector
- CTi LTEB/SMA Stubby Multi-Band Antenna with SMA Connector
- Linx ANT-LTE-MON-SMA Stubby Multi-Band Antenna with SMA Connector
- Mobilemark RM-WLF-3C-BLK-12 Stubby Multi-Band Antenna with SMA Male Connector
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- CTi AEB200/SMA_5-0 Stubby Multi-Band Antenna with SMA Connector
- Ewon FAC90901_0000 Stubby Multi-Band Antenna with SMA Male Connector 2G, 4G
