Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE Round Multi-Band Antenna with Type N Female Connector, 600 MHz, 8000 MHz, 5G

Subtotal (1 unit)*

£98.22

(exc. VAT)

£117.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.22

*price indicative

RS Stock No.:
337-017
Mfr. Part No.:
OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

5G (LTE)

Product Type

Multi-Band Antenna

Connector Type

Type N Female

Minimum Frequency

600MHz

Bandwidth

8000MHz

Gain

5dBi

Antenna Mount Type

Wall/Pole

Internal/External

External

Antenna Physical Form

Round

Series

Oscar 40 Pro

Lead Length

5m

Directivity

Omni-Directional

Maximum Frequency

8000MHz

Connector Gender

Male/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siretta Multi-Band Antenna, 8000MHz Maximum Frequency, 5dBi Gain - OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE


This multi-band antenna is an external omni-directional aerial designed for mounting on walls or poles to support cellular and IoT radio links. It is configured for broad frequency coverage to handle multiple wireless bands and is suited to outdoor installations requiring a Compact round form and a Type N connector interface.

Features and Benefits:


• 600 to 8000 MHz coverage supports diverse radio bands and protocols
• 5 dBi gain improves signal reception across served frequencies
• Omni-directional pattern provides consistent 360° coverage
• Type N female connector enables robust RF coupling to cabling
• 5m lead simplifies positioning and routing of the feed cable
• Wall/pole mount option allows flexible site placement

Applications


• Suitable for connecting remote telemetry to 5G and LTE networks
• Ideal for industrial gateways in automation and control systems
• Used with outdoor modems for field sensor networks
• Can be used for enhancing cellular coverage at machine sites
• Suitable for integration into electrical cabinet exterior installations

What environmental mounting arrangements does it support?


It is designed for both wall and pole mounting, allowing attachment to vertical surfaces or tubular mast hardware for external deployments.

Which connector type should my coaxial lead use to mate correctly?


The antenna uses a Type N female interface, so a Type N male-terminated cable or adaptor is required for proper connection.

How many distinct bands can it monitor simultaneously?


The unit covers a total of 122 discrete bands within its wide operating range, enabling reception across many mobile and IoT frequencies.

Which wireless protocols are directly supported by its design?


It is specified for 5G (LTE) radio protocols, making it suitable for current cellular data standards.

Are there regulatory material considerations relevant to installation?


The product is RoHS compliant, indicating restriction of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy