Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE Round Multi-Band Antenna with SMA Male Connector, 5G (LTE)
- RS Stock No.:
- 337-019
- Mfr. Part No.:
- OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE
- Brand:
- Siretta
Subtotal (1 unit)*
£121.30
(exc. VAT)
£145.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 11 May 2026
- Plus 12 unit(s) shipping from 28 May 2026
- Plus 12 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.30 |
*price indicative
- RS Stock No.:
- 337-019
- Mfr. Part No.:
- OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 5G (LTE) | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 8000MHz | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA Male | |
| Antenna Mount Type | Wall/Pole | |
| Internal/External | External | |
| Antenna Physical Form | Round | |
| Gain | 5dBi | |
| Lead Length | 5m | |
| Series | Oscar 40 Pro | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 8000MHz | |
| Connector Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 5G (LTE) | ||
Product Type Multi-Band Antenna | ||
Bandwidth 8000MHz | ||
Minimum Frequency 600MHz | ||
Connector Type SMA Male | ||
Antenna Mount Type Wall/Pole | ||
Internal/External External | ||
Antenna Physical Form Round | ||
Gain 5dBi | ||
Lead Length 5m | ||
Series Oscar 40 Pro | ||
Directivity Omni-Directional | ||
Maximum Frequency 8000MHz | ||
Connector Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siretta outdoor antenna solution is designed for 5G and LTE applications, covering a wide frequency range from 600 MHz to 8000 MHz. Engineered for durability, it features an IP67 rating, making it suitable for both indoor and outdoor use in harsh environments. With an omni-directional radiation pattern and a peak gain of up to 5 dBi, it ensures strong, reliable coverage for cellular, IoT, and other wireless communication systems.
Supports 5G NR and 2G GSM
Covers LTE Cat M and LoRa bands
Available with SMA Male or N-type Female connectors
Related links
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK Round Multi-Band Antenna with SMA Male Connector, 5G (LTE)
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE Round Multi-Band Antenna with Type N Female Connector, 5G (LTE)
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK Round Multi-Band Antenna with Type N Female Connector, 5G (LTE)
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multi-Band Antenna with SMA Male Connector
- Siretta OSCAR40/10M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 2G (GSM/GPRS) Wi-Fi 6,
- Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector IEEE 802.15.4 ISM, WiFi
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
- Siretta OSCAR66/0.3M/NTYPE-F/S/LL/33 Panel Multi-Band Antenna with Type N Female Connector
