Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK Round Multi-Band Antenna with Type N Female Connector, 600 MHz, 8000 MHz, 5G

Subtotal (1 unit)*

£98.22

(exc. VAT)

£117.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 01 October 2026
  • Plus 24 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.22

*price indicative

RS Stock No.:
337-020
Mfr. Part No.:
OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

5G (LTE)

Product Type

Multi-Band Antenna

Minimum Frequency

600MHz

Bandwidth

8000MHz

Connector Type

Type N Female

Gain

5dBi

Antenna Mount Type

Wall/Pole

Antenna Physical Form

Round

Internal/External

External

Lead Length

5m

Series

Oscar 40 Pro

Directivity

Omni-Directional

Maximum Frequency

8000MHz

Connector Gender

Male/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siretta Multi-Band Antenna, 5dBi Gain, Omni-Directional Directivity - OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK


This multi-band antenna provides external omni-directional RF coverage for cellular and 5G LTE systems in industrial and field installations. It is designed for mounting on walls or poles and delivers broadband operation across a wide frequency range, supporting diverse wireless protocols while remaining RoHS compliant.

Features and Benefits:


• 600 to 8000MHz bandwidth enables broad-spectrum connectivity
• 5dBi gain enhances signal strength for extended range
• Omnidirectional pattern offers uniform 360° coverage
• Type N female connector simplifies robust RF coupling
• 5m lead cable permits flexible placement from mount
• Wall/pole mount form supports fixed outdoor installations

Applications


• Suitable for remote telemetry and automation radio links
• Ideal for industrial cellular routers requiring wideband antenna
• Used with 5G LTE gateways for enhanced reception
• Can be used for pole-mount installations at substations
• Used for OEM equipment needing external omnidirectional antenna

What connector type does it use for RF attachment?


It employs a Type N female Interface compatible with standard N-male leads and adaptors used in professional RF setups.

How many discrete bands does the antenna support?


The antenna is specified to cover 122 bands within its operational spectrum, allowing compatibility with numerous cellular channels.

Is the antenna intended for indoor or outdoor placement?


It is an external unit designed for outdoor mounting on walls or poles and includes a 5m cable for routing to indoor equipment.

Which directive-type certification applies to its material composition?


The product conforms to RoHS standards governing restricted hazardous substances in electrical components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy