Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G
- RS Stock No.:
- 690-804
- Mfr. Part No.:
- MA998.W.001
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£172.84
(exc. VAT)
£207.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £172.84 |
| 5 + | £167.65 |
*price indicative
- RS Stock No.:
- 690-804
- Mfr. Part No.:
- MA998.W.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | Square | |
| Gain | 7.42dBi | |
| Series | MA998 | |
| Lead Length | 2m | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 600MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form Square | ||
Gain 7.42dBi | ||
Series MA998 | ||
Lead Length 2m | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals No | ||
The Taoglas Guardian Series Antenna has been designed to be the smallest, high-performance combination panel antenna in the world. The heavy-duty, IP67 rated, external enclosure combines all 8 antenna elements in a low profile, compact form. The Guardian combines 1x GNSS, 4x 5G/4G Cellular antennas and 3x Wi-Fi 6 antennas making it compatible with the next generation of modules and routers.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA998.A.001 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA945.A.001 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA181.W.001 Combination Antenna Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA182.W.001 PCB Multi-Band Antenna with IPEX Connector 6000 MHz, 4G/5G
- Taoglas MA996.A.003 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA997.A.003 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
