Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-734
- Mfr. Part No.:
- MA181.W.001
- Brand:
- Taoglas
Subtotal (1 bag of 20 units)*
£1,031.56
(exc. VAT)
£1,237.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £51.578 | £1,031.56 |
*price indicative
- RS Stock No.:
- 690-734
- Mfr. Part No.:
- MA181.W.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Gain | 2.4dBi | |
| Internal/External | External | |
| Series | MA181 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Gain 2.4dBi | ||
Internal/External External | ||
Series MA181 | ||
The Taoglas Screw Mount Antenna is a high performance 3-in-1 combination GNSS, 4G/5G MIMO permanent mount antenna in a compact housing. It is ideal for external use on vehicles and outdoor assets requiring GNSS, and Cellular MIMO connectivity.
IP67 Rating
Waterproof Enclosure
RoHS and Reach Compliant
Waterproof Enclosure
RoHS and Reach Compliant
Related links
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas MA181.A.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1609.A.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 5G
